| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-017-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-017-400-103 |
306-017-400-103
| Heilind Number: | EDA306-017-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-017-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. The Copper Alloy contacts ensure reliable conductivity, while its compact design with a .156-inch pitch and single centerline row spacing makes it perfect for space-saving applications. With 17 positions and a 5A amperage capacity, this connector offers versatility and efficiency in your electronic projects. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees reliable functionality in various environments. Upgrade your board-to-board connections with this essential component.

