| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-017-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-017-400-178 |
306-017-400-178
| Heilind Number: | EDA306-017-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-017-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and single centerline row configuration offer efficient signal transmission. With 17 positions available, this connector is perfect for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.

