| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-017-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-017-420-101 |
306-017-420-101
| Heilind Number: | EDA306-017-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-017-420-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 5 A amperage rating, it ensures reliable power transmission. The 17-position layout, along with a single centerline row spacing, offers versatility in your board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suited for diverse industrial applications, providing consistency and durability in every use. Elevate your connectivity solutions with this essential component.

