| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-017-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-017-420-102 |
306-017-420-102
| Heilind Number: | EDA306-017-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-017-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for secure and efficient board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 5A amperage rating and Copper Alloy contact material, it ensures reliable performance. The .156-inch pitch and single centerline row spacing make it easy to integrate into your setup, offering 17 positions for seamless connectivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component, perfect for professionals and enthusiasts alike.

