| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-017-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-017-421-102 |
306-017-421-102
| Heilind Number: | EDA306-017-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-017-421-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for reliable PCB connections. Designed for seamless integration, this green connector features a single centerline row with 17 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and conductivity. With a pitch of .156 inches and straight mount orientation, it offers easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Trust in its 5A amperage capacity for consistent performance in your electronic assemblies.

