| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-017-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-017-421-107 |
306-017-421-107
| Heilind Number: | EDA306-017-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-017-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision, it features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. The 17-position layout, with a single centerline row, offers optimal connectivity for your board-to-board applications. Made with copper alloy contacts, it guarantees reliable signal transmission, while the green color adds a touch of visual distinction. With a pitch of .156 inches and an amperage rating of 5A, it meets the most stringent industry standards for performance. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution that excels in a wide range of operating temperatures, from -40 to 105 °C. Trust in its quality and efficiency to streamline your PCB connections and elevate your electronic designs.

