| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-017-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-017-421-168 |
306-017-421-168
| Heilind Number: | EDA306-017-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-017-421-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, a vital component for efficient board-to-board PCB linking. Designed for seamless integration, this connector features a single centerline row with 17 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a 5 A amperage rating and a .156-inch pitch, it facilitates high-speed data transfer while maintaining sturdy contact points. Simplify your PCB assembly process with this straight-mount, green-colored connector, perfect for various industrial applications. Trust in its quality and compatibility for seamless integration into your electronic designs.

