| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-017-500-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-017-500-101 |
306-017-500-101
| Heilind Number: | EDA306-017-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-017-500-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a contact material of Copper Alloy, it guarantees seamless signal transmission. The centerline row configuration, along with a pitch of .156 inches, offers easy and efficient integration. Supporting up to 5A of current, it's perfect for various electronic applications. With 17 positions, this connector allows for versatile connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of environments. Upgrade your PCB setup with this essential component.

