| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-017-500-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-017-500-108 |
306-017-500-108
| Heilind Number: | EDA306-017-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-017-500-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various environments. With a current rating of 5 A, it offers reliable power transmission. The 17-position layout, along with copper alloy contacts, facilitates efficient signal transfer. Its .156-inch pitch and single centerline row spacing make it compatible with standard PCB designs. Operating between -40 to 105 °C, it guarantees performance even in extreme conditions. Ideal for applications in electronics and telecommunications, this connector is a vital component for your connectivity needs.

