| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-017-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-017-521-158 |
306-017-521-158
| Heilind Number: | EDA306-017-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-017-521-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution designed for seamless integration. Its vibrant green hue adds a touch of visual appeal while its UL 94V-0 Thermoplastic Polyester housing guarantees superior safety and performance. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity in every connection. Featuring 17 positions in a single centerline row configuration, it offers ample versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for board-to-board connections, it streamlines your PCB assembly process with its straight mount orientation. Upgrade your setup with this essential component and experience enhanced connectivity like never before.

