| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-400-103 |
306-018-400-103
| Heilind Number: | EDA306-018-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a high-performance solution for seamless board-to-board connections. With a vibrant green color, it stands out in any assembly. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable conductivity and durability. The centerline row design with 18 positions offers versatile connectivity options. With a pitch of .156 inches and a current rating of 5A, it meets the demands of various applications. Its straight mount orientation and wide operating temperature range (-40 to 105°C) make it suitable for diverse environments. Upgrade your PCB connections with this essential component.

