| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-420-102 |
306-018-420-102
| Heilind Number: | EDA306-018-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 18 positions with a single centerline row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees long-lasting reliability even in harsh operating conditions. The green housing not only adds a pop of color but also indicates its eco-friendly construction. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Whether you're a professional in the field or a DIY enthusiast, this connector is the perfect choice for maintaining secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity game with this essential component.

