| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-420-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-420-112 |
306-018-420-112
| Heilind Number: | EDA306-018-420-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-420-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and reliability in mind, this green connector features a UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring durability and efficient performance. With a single centerline row layout and 18 positions, it offers ample connectivity options for your PCB assembly. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications, guaranteeing secure and stable connections. Upgrade your PCB setup with this essential component for seamless data transmission and power delivery.

