| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-421-102 |
306-018-421-102
| Heilind Number: | EDA306-018-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-421-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector guarantees both reliability and aesthetics. Its 18 positions, with a center row spacing and .156-inch pitch, provide ample room for efficient data transfer. The copper alloy contact material ensures optimal conductivity, while the 5A amperage rating caters to high-power applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Elevate your electronics assembly with this essential component, a must-have in any professional setting.

