| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-421-103 |
306-018-421-103
| Heilind Number: | EDA306-018-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-421-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a compact yet sturdy construction, with UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. Crafted with high-quality Copper Alloy contacts, it offers optimal conductivity for power and data transmission. With a single centerline row and 18 positions, it facilitates precise board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications in the electronics industry. Trust in this connector for efficient and durable linkages in your PCB designs.

