| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-500-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-500-108 |
306-018-500-108
| Heilind Number: | EDA306-018-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-500-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of applications. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With 18 positions and a single centerline row, this connector offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and straight mount orientation simplify installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile choice for your electronic projects. Trust in the quality and precision of this essential component for seamless connectivity solutions.

