| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-500-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-500-168 |
306-018-500-168
| Heilind Number: | EDA306-018-500-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-500-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and safety. With a robust copper alloy contact material and a pitch of .156 inches, it guarantees reliable and efficient power transmission. The straight mount orientation and single centerline row spacing make installation a breeze, while the 18 positions cater to a wide range of connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your PCB design with this high-performance Card Edge Connector, a must-have in your electronic component arsenal.

