| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-520-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-520-107 |
306-018-520-107
| Heilind Number: | EDA306-018-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-520-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and single centerline row spacing offer seamless integration. With 18 positions for maximum versatility, this connector is perfect for a range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its functionality. Upgrade your setup with this essential component for seamless board-to-board connections.

