| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-520-112 |
306-018-520-112
| Heilind Number: | EDA306-018-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-520-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green design, this essential component guarantees seamless power delivery, with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. The center-row configuration and single row spacing make installation a breeze, while the 18-position layout offers ample connectivity options. Constructed with precision, the contact material is copper alloy, ensuring efficient signal transmission. With a pitch of .156 inches and a straight mount orientation, this connector is versatile and easy to integrate. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, from industrial machinery to consumer electronics. Explore the possibilities with this essential component for your connectivity needs.

