| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-521-107 |
306-018-521-107
| Heilind Number: | EDA306-018-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-521-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your board-to-board setups, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring 18 positions in a single centerline row configuration, it offers ample connectivity options for your applications. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch allows for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and count on its green color for quick identification. Upgrade your PCB connections with this essential component.

