| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-521-108 |
306-018-521-108
| Heilind Number: | EDA306-018-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-521-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the .156-inch pitch and single centerline row spacing offer easy installation. Perfect for various applications, this connector has 18 positions and a straight mount orientation, accommodating diverse connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your connectivity setup with this high-quality Card Edge Connector.

