| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-521-112 |
306-018-521-112
| Heilind Number: | EDA306-018-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this Card Edge Connector. Designed for efficiency and reliability, it features a green UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a single centerline row and 18 positions, it offers seamless board-to-board connection. The .156-inch pitch and straight mount orientation ensure compatibility with various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for electronic assemblies.

