| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-018-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-018-521-168 |
306-018-521-168
| Heilind Number: | EDA306-018-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-018-521-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Engineered for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single centerline row configuration, it offers 18 positions for seamless board-to-board connections. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity, while its .156-inch pitch ensures secure attachment. Designed for versatility, it supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this high-quality connector, a vital component in our comprehensive product lineup.

