| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-400-108 |
306-019-400-108
| Heilind Number: | EDA306-019-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-400-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless signal transmission. Designed for efficiency and durability, this connector features 19 positions in a single centerline row, ensuring precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing material offers superior protection and reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and a straight mount orientation, it's easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this green-colored connector, rated for 5A. Trust in its quality and performance for your next project.

