| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-400-178 |
306-019-400-178
| Heilind Number: | EDA306-019-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Crafted with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. Its 19 positions, single center row spacing, and .156-inch pitch offer versatile and efficient connection options. The copper alloy contact material guarantees reliable signal transmission, while its 5A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Designed for straight mount orientation, this connector is a vital tool for any PCB assembly project, providing a secure and stable link between boards. Upgrade your connectivity solution with this high-quality Card Edge Connector.

