| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-420-102 |
306-019-420-102
| Heilind Number: | EDA306-019-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and aesthetics. With a high amperage rating of 5A, it guarantees efficient power transmission. Crafted from robust Copper Alloy, the contacts offer exceptional conductivity and longevity. The connector's single centerline row configuration with 19 positions allows for precise and secure mating. Its .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for seamless board-to-board connections in your electronic projects.

