| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-420-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-420-103 |
306-019-420-103
| Heilind Number: | EDA306-019-420-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-420-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features 19 positions with a single centerline row, offering reliable contact points for optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the high-quality Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and straight mount orientation, it enables easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105°C, this green-colored connector is ideal for various industrial applications. Trust in its 5A amperage capacity and robust construction to meet your connectivity needs effectively.

