| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-420-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-420-112 |
306-019-420-112
| Heilind Number: | EDA306-019-420-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-420-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Its 19 positions and 5A amperage capacity make it suitable for a variety of applications. The straight mount orientation and single centerline row spacing offer ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Upgrade your PCB connections with this high-quality Card Edge Connector, a key component in our comprehensive range of connectivity solutions.

