| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-420-168 |
306-019-420-168
| Heilind Number: | EDA306-019-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-420-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Featuring a vibrant green color, this connector ensures easy identification and installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in demanding environments. The copper alloy contact material and .156" pitch facilitate efficient power transfer, while the single centerline row design with 19 positions offers versatility in your circuitry setup. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your board-to-board connections with this essential component.

