| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-421-104 |
306-019-421-104
| Heilind Number: | EDA306-019-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-421-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector. This essential component, designed for single centerline row assembly, features 19 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5A. With a standard pitch of .156 inches and straight mount orientation, installation is quick and easy. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees optimal performance in any environment. Upgrade your electronics with this essential connector for seamless board-to-board connectivity.

