| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-421-107 |
306-019-421-107
| Heilind Number: | EDA306-019-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material. With a pitch of .156 inches and 19 positions, it ensures secure and efficient board-to-board connections. The green color adds a touch of visual distinction, while the straight mount orientation and single centerline row spacing offer easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for various applications in the electronics industry. Upgrade your PCB connections with this essential component, ensuring seamless functionality and performance.

