| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-421-178 |
306-019-421-178
| Heilind Number: | EDA306-019-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and 19 positions cater to diverse connection needs. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees lasting performance in demanding environments. Perfect for board-to-board applications, this connector offers a single centerline row layout, facilitating efficient data transfer. Upgrade your setup with this essential component and experience enhanced functionality and durability.

