| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-500-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-500-103 |
306-019-500-103
| Heilind Number: | EDA306-019-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-500-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration on PCB boards. Crafted with precision, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a per-row amperage of 5 A and copper alloy contact material, it guarantees efficient power transmission. The .156-inch pitch and single centerline row spacing of this connector make it perfect for various board-to-board applications, offering 19 positions for optimal connectivity. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity game with this essential component.

