| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-520-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-520-107 |
306-019-520-107
| Heilind Number: | EDA306-019-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-520-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector is designed for optimal performance in demanding environments. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. The .156-inch pitch and single centerline row spacing make it easy to integrate into your PCB setup. With 19 positions available, it offers ample connectivity options for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and electronic projects. Upgrade your PCB connections with this essential component.

