| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-521-101 |
306-019-521-101
| Heilind Number: | EDA306-019-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and safety compliance. With a high amperage rating of 5A, it guarantees reliable power transmission. The copper alloy contact material and a single centerline row configuration with 19 positions offer optimal signal integrity. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Perfect for various applications, this connector facilitates smooth data exchange in your electronic systems.

