| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-521-102 |
306-019-521-102
| Heilind Number: | EDA306-019-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this Card Edge Connector. Featuring a vibrant green hue, it adds a touch of color to your assembly while delivering exceptional performance. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, reliability is guaranteed. The single centerline row design with 19 positions offers seamless integration, and with a pitch of .156 inches, it ensures precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Trust in its 5A amperage and straight mount orientation to meet your connectivity needs with ease. Upgrade your PCB setup with this essential component.

