| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-521-104 |
306-019-521-104
| Heilind Number: | EDA306-019-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-521-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 5 A amperage rating and copper alloy contact material, it guarantees seamless power transmission. The .156-inch pitch and single centerline row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Offering 19 positions in a center row configuration, it enables efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications in the electronics industry.

