| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-521-107 |
306-019-521-107
| Heilind Number: | EDA306-019-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-521-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient signal transmission. Designed with 19 positions in a single centerline row configuration, it facilitates easy and secure PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in our high-quality connector for your connectivity needs.

