| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-019-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-019-521-112 |
306-019-521-112
| Heilind Number: | EDA306-019-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-019-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single centerline row with 19 copper alloy contacts, each capable of carrying up to 5A of current, this connector guarantees reliable performance. With a pitch of .156 inches, it offers precise connectivity in your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Upgrade your board-to-board connections with this essential component.

