| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-020-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-020-400-104 |
306-020-400-104
| Heilind Number: | EDA306-020-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-020-400-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity and performance. Designed with 20 positions in a single centerline row configuration, it offers ample connectivity options. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for use in diverse environments. Upgrade your setup with this essential connector for seamless and efficient PCB connections.

