| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-020-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-020-400-107 |
306-020-400-107
| Heilind Number: | EDA306-020-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-020-400-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for seamless PCB connectivity. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. The connector offers 20 positions in a single centerline row configuration, perfect for streamlined board-to-board connections. Its .156-inch pitch and straight mount orientation provide easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this high-quality connector for efficient and secure electronic connections.

