| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-020-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-020-400-108 |
306-020-400-108
| Heilind Number: | EDA306-020-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-020-400-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only offers a visually appealing touch but also ensures reliable performance. With a high amperage rating of 5 A, it can handle power-intensive tasks with ease. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Its copper alloy contact material facilitates efficient signal transmission, while the .156-inch pitch and single centerline row spacing make it compatible with a wide range of devices. Boasting 20 positions and straight mount orientation, it provides ample connectivity options for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.

