| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-020-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-020-420-102 |
306-020-420-102
| Heilind Number: | EDA306-020-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-020-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our high-performance Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal functionality, this connector features a total of 20 positions with a single centerline row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability and longevity in operation. The green color adds a touch of visual distinction, while the straight mount orientation offers easy installation. With a pitch of .156 inches and an amperage rating of 5 A, it meets industry standards for power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in our Card Edge Connector for a robust and dependable connection solution.

