| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-020-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-020-420-168 |
306-020-420-168
| Heilind Number: | EDA306-020-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-020-420-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single centerline row with 20 positions, ideal for efficient board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in varying operating environments. With a pitch of .156 inches and straight mount orientation, installation is quick and convenient. Rated for 5A, it offers secure power transmission while maintaining signal integrity. From industrial applications to consumer electronics, this connector is a versatile solution for your connectivity needs. Operating temperature range of -40 to 105 °C allows for dependable performance even in harsh conditions. Upgrade your PCB connections with this essential component.

