| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-020-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-020-421-107 |
306-020-421-107
| Heilind Number: | EDA306-020-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-020-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 5 A, it offers efficient power transmission. The copper alloy contact material guarantees durable and secure connections, while the .156-inch pitch and single centerline row spacing streamline installation on PCBs. With 20 positions available, it accommodates multiple connections, perfect for board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and practical for a range of industries. Upgrade your connectivity solutions with this essential component.

