| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-020-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-020-421-158 |
306-020-421-158
| Heilind Number: | EDA306-020-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-020-421-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Crafted with precision, this connector ensures reliable performance in various electronic applications. Its vibrant green color not only adds a visually appealing touch but also signifies its eco-friendly construction. With an amperage rating of 5A, it guarantees efficient power transmission without compromising on safety. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance. Featuring a single centerline row with 20 positions, it facilitates easy and secure board-to-board connections. The copper alloy contact material ensures low resistance and high conductivity, while the .156-inch pitch allows for precise alignment. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its quality and performance for all your connectivity needs.

