| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-020-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-020-500-158 |
306-020-500-158
| Heilind Number: | EDA306-020-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-020-500-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This green connector boasts a high amperage rating of 5A, ensuring efficient power transmission. Its sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single centerline row configuration and 20 positions, it offers precise and reliable connections. The copper alloy contacts and .156-inch pitch further enhance performance. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions today with our top-of-the-line Card Edge Connector.

