| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-020-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-020-520-103 |
306-020-520-103
| Heilind Number: | EDA306-020-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-020-520-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its Copper Alloy contacts offer reliable conductivity, while the .156-inch pitch and 20 positions cater to a variety of connection needs. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees high performance even in demanding environments. Perfect for board-to-board connections, this straight-mount connector is a crucial component for your electronic projects. Elevate your PCB designs with this essential connector.

