| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-020-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-020-521-104 |
306-020-521-104
| Heilind Number: | EDA306-020-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-020-521-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green-hued component boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a robust copper alloy contact material, it offers efficient power transmission at an amperage of 5A. Featuring a single centerline row configuration with 20 positions, it facilitates optimal signal transfer. The .156-inch pitch and straight mount orientation further enhance its versatility, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.

