| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-021-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-021-400-168 |
306-021-400-168
| Heilind Number: | EDA306-021-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-021-400-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission and power delivery in electronic devices. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensuring both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient conductivity while accommodating 21 positions in a single center row configuration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse application environments. Experience seamless integration with this connector, designed to meet the highest industry standards and optimize performance in your electronic systems.

